Molex 501646-2600

Connector Housing, Receptacle, 26 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501646-2600.

Molex

Datasheet1 page13 years ago
Datasheet1 page21 years ago
Technical Drawing0 pages0 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-24.23%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Signal and Industrial Connectors; MOLEX; 51353-2000; Straight; US; 2; Crimp
Connector Housing, Receptacle, 20 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
TE Connectivity / AMP1326042-1
TE Connectivity 1326042-1 AMP Connector 26 Pos A Key 0.64mm
TE Connectivity1-1827863-3
Rectangular Power Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP927690-1
Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of Molex 501646-2600 provided by its distributors.

Connector Housing, Receptacle, 26 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 26 Circuits, Natural
2mm 2x13P 13 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 26 POS 2mmCrimp STCable Mount Natural iGrid™ Bag
Board Connector, 26 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle
Molex Crimp Connector Housing, 26road, 2mmPitch, 2line
CONN HOUSING, RCPT, 26POS, 2MM, NATURAL;
Headers & Wire Housings 2.00MM IGRID HSG WTB 02X13P
Cross Referenced to MOLEX - Part MOL501646-2600
2.0 W/B Dual Grid Rcpt Hsg 26Ckt Beige
CONN HOUSING, RCPT, 26POS, 2MM, NATURAL; Pitch Spacing:2mm; No. of Contacts:26Contacts; Gender:Receptacle; Product Range:iGrid 501646 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5016462600