Molex 52465-2671

Conn Stacking RCP 26 POS 0.8mm 4.5mm to 7mm Stack Height Solder ST SMD Emboss T/R
$ 1.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52465-2671.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.71%

CAD Models

Download Molex 52465-2671 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Molex 0.8mm Pitch 22P Double Row Receptacle Board-to-Board Right Angle SMD
Board Connector, 25 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
HIROSE ELECTRICDF9B-31S-1V(32)
Connector, Receptacle, Smt, 1Mm, 31Way; |Hirose/hrs DF9B-31S-1V(32)
HIROSE ELECTRICDF9-21S-1V(32)
Hirose 1mmpitch21pDouble row female Board to Board, DF9series, right angle, surface
Conn Board to Board RCP 20 POS 0.635mm Solder ST SMD SlimStack T/R
Amphenol Communications Solutions91921-31121LF
1mm 2 Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Molex 52465-2671 provided by its distributors.

Conn Stacking RCP 26 POS 0.8mm 4.5mm to 7mm Stack Height Solder ST SMD Emboss T/R
SlimStack Board-to-Board Connector, 0.80mm Pitch, Rigid Type Receptacle, 4.50 or 5.65mm Mated Height, Vertical, 26 Circuits, without Boss
Board Stacking Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
MEZZANINE CONN, RCPT, 26POS, 2ROW, 0.8MM; Pitch Spacing:0.8mm; No. of Contacts:26Contacts; Gender:Receptacle; Product Range:52465 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524652671
  • 52465-2671-TR250
  • 524652671
  • 524652671TR250