TE Connectivity 1-1423166-4

Off-Delay Time Delay Relay 4PDT (4 Form C) 20 Sec ~ 200 Sec Delay 10A @ 240VAC Panel Mount
$ 1,014.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1423166-4.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages8 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity7022BK
Time Delay Relay 220/240VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
TE Connectivity7012AC
Time Delay&timing Relays Rly Std On 2P 120Vac |Amp Te Connectivity 1423157-5
TE Connectivity7012PB
Time Delay Relay 125VDC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
TE ConnectivitySSRK-600A10
Solid state relay, 90-280 VAC, zero voltage switching, 48-660 VAC, 10 A, DIN rail, 6-1393030-9
TE Connectivity / AMP6-1393030-6
Solid state relay, 4-32 VDC, zero voltage switching, 48-660 VAC, 10 A, DIN rail, 6-1393030-6
TE ConnectivityCB-1028D-30
Time Delay Relay 24VDC 10A DPDT( (61.1mm 45.2mm 74.6mm)) Socket

Descriptions

Descriptions of TE Connectivity 1-1423166-4 provided by its distributors.

Off-Delay Time Delay Relay 4PDT (4 Form C) 20 Sec ~ 200 Sec Delay 10A @ 240VAC Panel Mount
Time Delay Relay 125VDC 10A 4PDT(147.82x82.55x84.3)mm Bracket
Off-Delay Relay, 4 Form C, 4PDT, 125VDC (Coil), DC Input, Panel Mount
Special Order: 7024PE=RLY,STD,OFF,4P,125VDC,E Relay & Contactor Type: Time Delay Relay Current Type: DC Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay DC 4 Form C 4PDT-CO 10 A | Electromechanical Relay | Part Number: 1-1423166-4 | Internal Number: 1-1423166-4 | Alias Number: 7024-PE | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty