TE Connectivity 1-1419104-6

Power Relay 110VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT
$ 5.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1419104-6.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet4 pages3 years ago
Datasheet5 pages6 years ago
Datasheet4 pages1 year ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1419104-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityT9AS1D12-110
Power Relay, Spst-No, 110Vdc, 30A, Tht Rohs Compliant: Yes |Te Connectivity 1-1393210-2
TE Connectivity / AMP1-1393209-1
Power Relay 110VDC 30A SPST-NO(32.26mm 27.43mm 20.4mm) THT
TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
PanasonicJTV1AS-PA-12V
Surge withstand voltage: 6kV 1a/1c 30A power relays | RELAY GEN PURPOSE SPST 30A 12V
TE Connectivity7-1393208-9
Power Relay 24VDC 30A SPST-NO(30.5mm 24.13mm 17.27mm) THT
PanasonicJTV1AS-PA-24V
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT

Descriptions

Descriptions of TE Connectivity 1-1419104-6 provided by its distributors.

Power Relay 110VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT
Power Relay 110VDC 30A SPST-NO(32.51x27.43x27.94)mm THT
Electromechanical Relay SPST-NO 30A 110VDC 12.1KOhm Through Hole
General Purpose Relays T9As1D22-110=Relay Qc/Pc |Amp Te Connectivity 1-1419104-6
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.009A (Coil), 110VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, SPST-NO, 30A, 110VDC, THT; Contact Configuration:SPST-NO; Coil Voltage:110VDC; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277V; Re
Industrial Relays (General Purpose) Product Highlights: T9A Series Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Contact Current Rating = 30 Amps. Monostable Coil Magnetic System Without Coil Suppression Diode
T9AS1D22-110 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS1D22-110 | Internal Number: 1-1419104-6 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1419104-6 .
  • T9AS1D22-110