TE Connectivity 1-141708-1

Receptacle, 0.05-0.12 mm², AWG 30-26, crimp connection, tin-plated, 1-141708-1
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-141708-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
+20.36%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Molex 43030-0004 Crimp Terminal, F, MF 3.0, Tin (Sn) Plated Cont, 30-26 AWG, 43030 Series, Reel
Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
Rectangular Connector Contacts; 16020103; MOLEX; Gold; 22 AWG; Crimp; 22 AWG
TE Connectivity1-962915-2
Automotive Connectors Tab 2.8 X 0.8 Reel Of 1000 |Te Connectivity Amp 1-962915-2
TE Connectivity640706-2
MTA Connector Contact; SL-156 Contacts; Brass; Pre-Tin; 18 to 24 AWG; 0.11 in.
TE Connectivity928999-1
Contact SKT Crimp ST Cable Mount 20-24AWG Reel Automotive / CONN SOCKET 20-24AWG TIN CRIMP

Descriptions

Descriptions of TE Connectivity 1-141708-1 provided by its distributors.

Receptacle, 0.05-0.12 mm², AWG 30-26, crimp connection, tin-plated, 1-141708-1
Contact, Socket, Crimp, Mod IV Connectors, 26 AWG, 26 AWG
Conn Contact F 1 POS Crimp ST Cable Mount Loose Piece
MOD IV RECEPTACLE, CRIMP SNAP IN, LP
.100 AMPMODU Headers Housings & Contacts
Headers & Wire Housings CONTACT 24-20AWG
MODU 4 REC. 0.20-0.56MM2 2.0My Sn L/P
Connector Accessory, Phosphor Bronze
TE Connectivity , AMPMODU MOD IV
CONN SOCKET 20-26AWG CRIMP TIN
Contact, Crimp, Receptacle, 26Awg; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; For Use With:Mod Iv Connectors; Wire Size Awg Max:26Awg; Wire Size Awg Min:26Awg; Current Rating:-; Contact Material:Phosphor Rohs Compliant: Yes |Te Connectivity Amp 1-141708-1
MOD IV RECEPTACLE, CRIMP SNAP IN, LP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Tin Wire Size: 30 – 26 AWG Wire Size: .05 – .12 mm² Tin (Sn) Receptacle 30 – 26 AWG | Connector Contact | Part Number: 1-141708-1 | Internal Number: 1-141708-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11417081