Descriptions of TE Connectivity 640706-2 provided by its distributors.
TE Connectivity Tin-Plated Crimp Terminal Female Contact SL-156 Series Max 0.9mm² Min 0.2mm²
MTA Connector Contact; SL-156 Contacts; Brass; Pre-Tin; 18 to 24 AWG; 0.11 in.
SL-156 Housing 18-24 AWG Wire to Cable Crimp Receptacle Contact
Contact, Receptacle, 24-18Awg, Crimp; |Te Connectivity Amp 640706-2
Contact SKT Crimp ST Cable Mount 18-24AWG Bag/Box Automotive
Connector Accessory, 0.11in Max Cable Dia, Contact, Brass
Solistrand Uninsulated Terminals CRIMP CONTACT 18-24G
@ CRIMP PIN,MALE,SL-156, 18-24AWG,BRASS/PRE-TIN(10)
Headers&Wire Housings CRIMP CONTACT 18-24G
Wire-to-Board CONTACT .045 PT PT BRASS
Crimp Contact, High Force, Pre-Tin
CONN SOCKET 18-24AWG CRIMP TIN
CONTACT, RECEPTACLE, 24-18AWG, CRIMP; Pr; CONTACT, RECEPTACLE, 24-18AWG, CRIMP; Product Range:SL-156 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:SL-156 Housings; Mating Force:High
CONTACT .045 POST PT BRASS Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Socket Pre-Tin 24 – 18 AWG | TE Connectivity |