TE Connectivity 1-1414147-0

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.132A (Coil), 12Vdc (Coil), 1600Mw (Coil), 70A
$ 5.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1414147-0.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages2 years ago

Sager Electronics

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-20.26%

CAD Models

Download TE Connectivity 1-1414147-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-02-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1393304-9
Power Relay 12VDC 240A SPST-NO(25.9x29.9x57.9)mm Bracket Automotive
TE Connectivity7-1393303-3
Automotive Power Electromechanical Relay SPST 12VDC Quick Connect Panel Mount
TE Connectivity / P&BVFMA-11F41-S01
Relay Automotive SPST-NO 120A 12VDC 90 Ohm Quick Connect Plug-In

Descriptions

Descriptions of TE Connectivity 1-1414147-0 provided by its distributors.

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.132A (Coil), 12Vdc (Coil), 1600Mw (Coil), 70A
Automotive Power Electromechanical Relay SPST 12VDC 680Ohm Quick Connect Panel Mount
Electromechanical Relay 12VDC 90Ohm 240A SPST-NO (( 25.9mm 29.9mm 57.9mm)) Bracket Power Relay
Power Relay 12VDC 70A SPST-NO(25.9x25.9x24.9)mm Socket
Silver Alloy 12V 70A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
F7 Series 70 A 1 Form A (SPST) 12 VDC Automotive Plug In Power Relay
Relay Automotive SPST-NO 70A 12VDC 90 Ohm Socket Mount
TE Connectivity V23134J0052X429 Relay Automotive High Performance Durable
Power Relay 12VDC 70A (25.9mm 25.9mm 24.9mm) Plug-In
Power/Signal Relay, 1 Form A, SPST, Latched, 12VDC (Coil), 1600mW (Coil), 70A (Contact), 12VDC (Contact), DC Input, Random, DC Output, Panel Mount
TE Connectivity Maxi ISO Relay with 12V, 70A limiting continuous current, SPST, and suppression resistor. Complete with a standard cover. Tyco part number 1-1414147-0
AUTOMOTIVE RELAY, SPST-NO, 12VDC, PANEL; Coil Voltage: 12VDC; Contact Current: 50A; Contact Configuration: SPST-NO; Relay Mounting: Panel; Relay Terminals: Quick Connect; Product Range: Power Relay F7 Series; Contact Voltage D
Switching Current A = 70 / Switching Voltage V = 12 / Mounting Type = Plug-In / Width mm = 25.9 / Length mm = 25.9 / Height mm = 24.9 / Contact Configuration = 1NO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance Ohm = 90
V23134J0052X429-EV-CBOX Relay & Contactor Type: Automotive Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 70 A Automotive Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: 1-1414147-0 | Internal Number: 1-1414147-0 | Alias Number: V23134J0052X429 | TE Connectivity | Power Relay F

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1414147-0.
  • V23134-J0052-X429
  • V23134J0052X429