Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393771-3

Electromechanical Relay SPST-NC 0.5A 24VDC 2.2KOhm Through Hole
$ 13.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393771-3.

IHS

Datasheet5 pages2 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

TE Connectivity

DigiKey

Inventory History

3 month trend:
-23.99%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Schneider ElectricW171DIP-10
Relay; Reed; 0.5 A; 24 V (Nom.); 270 mW (Nom.); SPST; NO with Clamping Diode
TE Connectivity1-1393763-4
V23100-V4 Series Reed Relay 1-Form A NO 24 VDC 2000 Ohm 288 mW 8-Pin DIP-Flat
TE Connectivity2-1393771-0
24 Volt SPST PC Mount Relay 2150 Ohm 500mA 100VDC
TE Connectivity1393771-7
Electromechanical Relay SPST-NO 0.5A 24VDC 2.15KOhm Through Hole
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
TE ConnectivityJWS-117-5
Electromechanical Relay SPST-NO 0.5A 24VDC 2.15KOhm Through Hole
TE Connectivity1393771-3
Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1
PanasonicAQG22124
SSR RELAY SPST-NO 2A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP
PanasonicAQH3223
AH-H Series SPST 1.2 A 600 V Through Hole Random Solid State Relay - DIP-8

Descriptions

Descriptions of TE Connectivity 1-1393771-3 provided by its distributors.

Electromechanical Relay SPST-NC 0.5A 24VDC 2.2KOhm Through Hole
Reed Relay 24VDC 2.2KOhm 0.5A SPST-NC( (19.56mm 8.22mm 8mm)) THT Dry Medical
REED RELAY; SPST-NC; 0.5A; 24VDC; PCB; 262MW
Dry Reed Relay, 1 Form B, SPST, Momentary, 0.011A (Coil), 24VDC (Coil), 262mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, Random, DC Output, Panel Mount
RELAY, REED, SPST-NC, 100V, 0.5A, THT; Contact Configuration:SPST-NC; Coil Voltage:24VDC; Product Range:JWD Series; Relay Mounting:Through Hole; Coil Resistance:2.2kohm; Switching Current Max:500mA; Switching Voltage Max:100V RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWD-171-20
  • JWD171-20