Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coto 9007-24-00

Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
$ 2.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9007-24-00.

IHS

Datasheet2 pages12 years ago

HQonline

Electro Sonic

DigiKey

Inventory History

3 month trend:
-4.88%

CAD Models

Download Coto 9007-24-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(22.6x7.5x8.25)mm THT Dry
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole

Descriptions

Descriptions of Coto 9007-24-00 provided by its distributors.

Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Dry Reed Relay, SPST, Momentary, 0.012A (Coil), 24VDC (Coil), 288mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
簧片继电器, SPST-常开, 24VDC, 0.5A, 通孔安装;
Reed Relay, Spst-No, 24Vdc, 0.5A, Tht; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Product Range:9007 Series; Relay Mounting:Through Hole; Coil Resistance:2Kohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 9007-24-00