TE Connectivity 1393771-7

Electromechanical Relay SPST-NO 0.5A 24VDC 2.15KOhm Through Hole
$ 8.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393771-7.

Farnell

Datasheet2 pages14 years ago

IHS

TE Connectivity

element14

JRH Electronics

Inventory History

3 month trend:
-82.47%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-1393771-0
24 Volt SPST PC Mount Relay 2150 Ohm 500mA 100VDC
TE ConnectivityJWS-117-5
Electromechanical Relay SPST-NO 0.5A 24VDC 2.15KOhm Through Hole
TE Connectivity1393771-3
Relay, Reed, SPST-NO, 500mA, Ctrl-V 5/6DC, Vol-Rtg 100DC, PCB Mnt, | TE Connectivity JWD-107-1
TE Connectivity1393771-5
RELAY, GENERAL PURPOSE, REED, 0.5A, SPST-NO, PCB MOUNT | TE Connectivity JWD-107-5
TE Connectivity3-1393771-2
Relay, Reed, Spst-No, 100V, 0.5A, Tht; C |Potter&brumfield Te Connectivity JWS-117-1
PanasonicAQG22124
SSR RELAY SPST-NO 2A 75-264V / Solid State SPST-NO (1 Form A) 4-SIP

Descriptions

Descriptions of TE Connectivity 1393771-7 provided by its distributors.

Electromechanical Relay SPST-NO 0.5A 24VDC 2.15KOhm Through Hole
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.56x8.22x8)mm THT Dry Medical
Relay;Ge Purp;SPST-NO;Cur-Rtg 500mA;Ctrl-V 24VDC;2150 ohm;JWD-171-10
JWD/JWS Series 0.5 Amp 24 Vdc SPST-NO (1 Form A) Through Hole Dry Reed RELAY
SPST 268mW 100V DIP Through hole mounting 19.56mm*7.62mm*8.22mm
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.011A (Coil), 24VDC (Coil), 268mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, Random, DC Output, Panel Mount
RELAY, REED, SPST-NO, 100V, 0.5A, THT; C; RELAY, REED, SPST-NO, 100V, 0.5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Product Range: JWD Series; Relay Mounting: Through Hole; Coil Resistance: 2.15kohm; Switchi
JWD-171-10=REED RELAYS Contact Voltage Rating: 20 VDC Coil Power Rating DC: 268 mW Product Mount Type: Printed Circuit Board Coil Voltage Rating: 24 VDC Contact Current Rating (Max): .5 A Low Signal Relay | 20 VDC 268 mW Printed Circuit Board 24 VDC | Part Number: JWD-171-10 | Internal Number: 1393771-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWD-171-10
  • JWD171-10
  • JWD17110