TE Connectivity 1-1393662-2

Bulkhead Coaxial DIN Insert Plug Right Angle 50 Ohm/75 Ohm Gold Plating PC Board Mount Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393662-2.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet1 page20 years ago

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Molex 73100-0259 RF Connectors / Coaxial Connectors 75 Ohm Smb Right-Angle Pcb
Amphenol RF903-512J-71P
connector, rf coaxial, smb 75 ohm pcb jack recept, 4 legs, blunt post terminal
RadiallR213665000
RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 75 ohm
Rf Bnc Connector, 1 Contact(S), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF031-5329-72RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4-legs, post terminal

Descriptions

Descriptions of TE Connectivity 1-1393662-2 provided by its distributors.

Bulkhead Coaxial DIN Insert Plug Right Angle 50 Ohm/75 Ohm Gold Plating PC Board Mount Tray
RF Connector, Male, Panel Mount, Board And Panel Mount, Solder Terminal, Plug
Connector Contact PL 1Coaxial POS Solder RA Thru-Hole
COAXICON RF Connectors V23601A1127E 1=LP-S
TE; DATA AND DEVICES; CIRCULAR CONNECTORS; V23601A1127E 1=LP-STECKER
Cross Referenced to TE CONNECTIVITY - Part AMP1-1393662-2
DIN 41612 Connectors V23601A1127E 1=LP-S
V23601A1127E 1=LP-STECKER; Connector Type:1.0 / 2.3 Coaxial; Connector Body Style:Right Angle Bulkhead Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:-; Frequency Max:-; Connector Mounting:PCB Mount; Product Range:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393662-2 .
  • 1-1393662-2.
  • V23601A1127E 1
  • V23601A1127E1