Radiall R213665000

RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
$ 7.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R213665000.

IHS

Datasheet1 page15 years ago

element14 APAC

Inventory History

3 month trend:
+64.87%

CAD Models

Download Radiall R213665000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

RF / Coaxial Connector, SMB Coaxial, 75 ohm, Gold, Right Angle Jack, THT RA, PCB Mount, Brass
RF / Coaxial Connector, Mini BNC Coaxial, 75 ohm, Gold, Straight Jack, Through Hole Vertical
Amphenol RF031-5329-72RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4-legs, post terminal
Amphenol RF903-512J-71P
connector, rf coaxial, smb 75 ohm pcb jack recept, 4 legs, blunt post terminal
RF connectors / coaxial connectors; MOLEX; 73171-1900; 75 Ohm; Through Hole; Straight; Solder
RadiallR142085161
1 BNC Header -35鈩儈+70鈩 3GHz 75惟 Coaxial Connectors (RF) ROHS

Descriptions

Descriptions of Radiall R213665000 provided by its distributors.

RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Conn MCX RCP 0Hz to 6GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel
Rf Coaxial, Mcx, Right Angle Jack, 75Ohm; |Radiall R213665000
PCB Receptacles,RF Connectors/Coaxial Connectors 1 6GHz 75Ω Sliding lock Through hole mounting 9.5mm(Length)*6mm(height)
RF COAXIAL, MCX, RIGHT ANGLE JACK, 75OHM; Connector Type: MCX Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Solder; Impedance: 75ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R213665000.