TE Connectivity 1-1393310-8

Crimp Terminal For Mini Iso Relay Sockets Used For VCF4-1002 20-18 AWG Loose
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393310-8.

Future Electronics

Datasheet1 page12 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.90%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity160773-4
Receptacle Terminal 15-20AWG Phosphor Bronze RCP 22.9mm Tin Carton/Loose
TE Connectivity160773-6
Quick Disconnect Terminal 13.5-17AWG RCP 22.9mm 7.4mm Pre-Tin Loose Piece
TE Connectivity160773-3
Quick Disconnect Terminal 15-20AWG Brass RCP 22.9mm Tin Loose Automotive
6.00mm Tab Wire-to-Wire Terminal Female Two-Piece Type Wire Range AVS
PanduitP18-10R-C
Terminal Ring; Non-Insulated; 2000V; 22 to 16 AWG; No. 10
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip

Descriptions

Descriptions of TE Connectivity 1-1393310-8 provided by its distributors.

CRIMP TERMINAL FOR MINI ISO RELAY SOCKETS USED FOR VCF4-1002 20-18 AWG LOOSE
QUICK CONNECT RECEPTACLE, 6.35MM, 20-18AWG, CRIMP; Product Range: FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire S 50F998
Quick Connect Receptacle, 6.35Mm, 20-18Awg, Crimp; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Faston 250; Tamaño De La Lengüeta - Imperial:0.25" X 0.032"; Tamaño De La Lengueta - Métrico:6.35Mm X 0.81Mm |Te Connectivity 26A1348A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26-A1348A
  • 26A1348A