Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393230-1

Electromechanical Relay SPST-NO 16A 24VDC 1.1KOhm Through Hole
$ 31.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393230-1.

JRH Electronics

Datasheet2 pages5 years ago
Datasheet5 pages11 years ago

element14 APAC

IHS

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+1.06%

CAD Models

Download TE Connectivity 1-1393230-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1440002-8
Power Relay SPST-NO 277VAC 24VDC Through Hole Box/Tube
RELAY;E-MECH;POWER;SPST-NO;CUR-RTG 20A;CTRL-V 24DC;VOL-RTG 250AC;PCB MNT;4 PIN
TE Connectivity2-1393210-5
Electromechanical Relay 24VDC 660Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
TE ConnectivityT9AS1D27-24
RELAY GEN PURPOSE SPST 21A 24V
Relay; E-Mech; Power; SPST-NO; Cur-Rtg 30/20AAC/ADC; Ctrl-V 24DC; Vol-Rtg 250/28AC/DC
Electromechanical Relay 24VDC 660Ohm 20ADC/30AAC SPST-NO (28.5x24x27.2)mm THT Power Relay
RELAY, 16 A, 380 VAC, 24 VDC, POWER, 21.8 MA, PCB MOUNT, SPDT-NO, 1100 OHMS
TE Connectivity / P&BRP730024
Electromechanical Relay 24VDC 1.1KOhm 25A SPST-NO (( 29mm 12.6mm 25.5mm)) THT Power Relay
Electromechanical Relay SPST-NO 16A 24VDC 1.1KOhm Through Hole
TE Connectivity2-1440002-9
RELAY GEN PURPOSE SPST 16A 24V / Power Relay 24VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
TE Connectivity6-1393231-6
Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 24VDC (Coil), 500mW (Coil), DC Input, AC Output
Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT

Descriptions

Descriptions of TE Connectivity 1-1393230-1 provided by its distributors.

Electromechanical Relay SPST-NO 16A 24VDC 1.1KOhm Through Hole
SPST 24 V 16 A Non Latching PC Pin Through Hole Signal Relay
Relay, Spst-No, 250Vac, 16A; |Schrack Te Connectivity 1-1393230-1
General Purpose Relay SPST-NO 400VAC 24VDC Through Hole Box/Tube
Relay, 1 Form A (N/O), 24 V (DC), 1100 Ω, 400 V (AC), monostable, 1-1393230-1
SPST-NO PCB MOUNT RELAY THROUGH HOLE, 24V DC, 16A, RP SERIES
General Purpose Relays 24V 16A 1NO THT POWER RELAY
TE Connectivity Tyco Electronics Power relay, RP3SLseries, 24V dc_coil_voltage, switching current16A, Unipolar normally open
POWER PC BOARD RELAY Power/Signal Relay, 1 Form A, SPST, Momentary, 0.024A (Coil), 24VDC (Coil), 500mW (Coil), 16A (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RP Series Special Load PCB Relay with Flux Proof Sealing DC Coil 1 Form A Contact (1 NO) 24 VDC 1100 Ohm 500 mW Silver Tin Dioxide
RP3SL024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: 1-1393230-1 | Internal Number: 1-1393230-1 | Alias Number: RP3SL024 | TE Connectivity | SCHRACK
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RP / Switching Voltage - AC V = 400 / Contact Material = AgSnO₂ / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.6 / Length mm = 29 / Height mm = 25.5 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance kOhm = 1.1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113932301
  • RP 3SL024
  • RP3SL024