Omron G2RL-1A4-E-CF DC24

Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
$ 3.177
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-1A4-E-CF DC24.

Omron

Datasheet6 pages21 years ago

Upverter

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.25%

CAD Models

Download Omron G2RL-1A4-E-CF DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2000-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Silver Alloy() 24V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Power Relay, Spst-No, 24Vdc, 12A, Tht Rohs Compliant: Yes |Omron G2RL-1A-E-CF DC24
PanasonicALZ51B24
Relay Power Slim SPST-NO 440VAC 24VDC PC Pins Through Hole Tube
PanasonicALZ51F24
Power Relay 24VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
Omron G2RL-1A-E-CV-DC24 G2RL Power PCB Relay SPST-NO 24VDC 16A
PanasonicALZ51B24W
24V AgSnO2 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS

Descriptions

Descriptions of Omron G2RL-1A4-E-CF DC24 provided by its distributors.

Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Power Relay, Spst, 24Vdc, 12A, Tht; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:12A; Product Range:G2Rl Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V Rohs Compliant: Yes |Omron Electronic Components G2RL-1A4-E-CF DC24 BY OMB

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-1A4-E-CF DC24 BY OMB
  • G2RL-1A4-E-CF-DC24
  • G2RL-1A4-E-CF-DC24-BY-OMB
  • G2RL-1A4-E-CFDC24
  • G2RL1A4ECFDC24
  • G2RL1A4ECFDC24BYOMB