Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1393231-6

Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 24VDC (Coil), 500mW (Coil), DC Input, AC Output
$ 36.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393231-6.

element14 APAC

Datasheet3 pages11 years ago

IHS

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+12.81%

CAD Models

Download TE Connectivity 6-1393231-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity6-1393231-6
Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 24VDC (Coil), 500mW (Coil), DC Input, AC Output
Electromechanical Relay 24VDC 1.44KOhm 12A SPST-NO (29x12.7x15.7)mm THT Power Relay
Power Relay 24VDC 12A SPST-NO(29x12.7x15.7)mm THT
Power Relay 24VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC, Class B Coil
TE Connectivity6-1419128-4
Power Relay, 24Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 6-1419128-4

Descriptions

Descriptions of TE Connectivity 6-1393231-6 provided by its distributors.

Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 24VDC (Coil), 500mW (Coil), DC Input, AC Output
General Purpose Relays SPST-NO 12A 24VDC POWER PCB RELAY
Power Relay 24VDC 12A SPST-NO(29x12.6x25.5)mm THT
Pwr Relay, Spst-No, 24Vdc, 12A; |Schrack Te Connectivity RP7SL024
Electromechanical Relay SPST-NO 25A 24VDC 1.1KOhm Through Hole
SHRACK, RELAY, HIGH LOAD, PCB, SPST,12A,24VDC COIL, 6-1393231-6
Power/Signal Relay, SPST, Moment
Relay, 1 Form A (N/O), 24 V (DC), 1.1 kΩ, 12 A, 400 V (AC), 6-1393231-6
RP Series Special Load PCB Relay with Wash Tight Sealing DC Coil 1 Form A Contact (1 NO) 24 VDC 1100 Ohm 500 mW Silver Tin Dioxide
RELAY, SPST-NO, 250VAC, 12A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:12A; Product Range:RP3SL Series; Relay Mounting:Through Hole; Coil Type:DC; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Tin Oxide; Coil Resistance:1.1kohm; SVHC:No SVHC (27-Jun-2018); Relay Type:Power - General Purpose

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393231-6.
  • RP7SL024