Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393224-2

Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO

$ 2.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393224-2.

JRH Electronics

Datasheet5 pages4 years ago
Datasheet5 pages10 years ago
Datasheet8 pages1 year ago

Newark

Sager Electronics

IHS

Electro Sonic

Inventory History

3 month trend:
+78.35%

CAD Models

Download TE Connectivity 1-1393224-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.781
$ 2.42
$ 2.42
Stock
222,985
119,619
119,619
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
16.8 V
16.8 V
16.8 V
Coil Voltage (AC)
-
-
-
Coil Current
9 mA
9 mA
9 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
2.35 kΩ
2.35 kΩ
2.35 kΩ
Coil Power
220 mW
220 mW
220 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-1393224-2
TE Connectivity RY531024 Relay 1 Form A SPST Momentary Power Signal Relay
TE Connectivity / P&BRY530024
Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole
TE Connectivity2-1393224-5
Miniature Power PCB Electromechanical Relay SPST-NC 8A 24VDC 2350Ohm Through Hole
PanasonicADW1124TW
SPST THROUGH HOLE LATCHING RELAY, 24V DC FOR USE IN GENERAL PURPOSE APPLICATIONS
Omron G6RN-1A-DC24 Power PCB Relay 8A 24VDC SPST-NO Non-Latching
Electromechanical Relay SPST-NO 10A 24VDC 2.618KOhm Through Hole
TE Connectivity8-1393224-2
TE Connectivity RY531024 Relay 1 Form A SPST Momentary Power Signal Relay
TE Connectivity / AMP8-1393224-9
Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO (28.5x10.1x12.3)mm THT Power Relay
TE Connectivity2-1393224-8
Power/Signal Relay, 1 Form B, Momentary, 24VDC (Coil), 245mW (Coil), 8A (Contact), Panel Mount
PanasonicDSP1A-DC24V
Electromechanical Relay 24VDC 1.92K Ohm 5ADC/8AAC SPST-NO (20.2x11x10.5)mm THT Power Relay
TE Connectivity4-1393222-8
Electromechanical Relay SPST-NO 10A 24VDC 2.27KOhm Through Hole
PanasonicADW1124W
DW Series SPST 8 A 24V Single Coil Latching PC Pin Through Hole Power Relay

Descriptions

Descriptions of TE Connectivity 1-1393224-2 provided by its distributors.

Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.009A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
TE Connectivity RYA31024 Relay General Purpose 24V DC 10A SPDT 4PST
TE Connectivity Tyco Electronics Power relay, RY IIseries, 24V dc_coil_voltage, switching current8A, Unipolar normally open
Power Relays, Standard, Monostable, DC, 245 mW Coil Power Rating DC, 2350 Ω Coil Resistance, SCHRACK Miniature Power PCB RYII
RELAY, SPST-NO, 250VAC, 8A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:8A; Product Range:RYII Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Termina
Special Order: RYA31024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RYA31024 | Internal Number: 1-1393224-2 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113932242
  • RYA31024