Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393224-8

Power/Signal Relay, 1 Form B, Momentary, 24VDC (Coil), 245mW (Coil), 8A (Contact), Panel Mount
$ 2.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393224-8.

IHS

Datasheet5 pages2 years ago

Newark

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-2.60%

CAD Models

Download TE Connectivity 2-1393224-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393224-2
Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO
TE Connectivity8-1393224-2
Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole
TE Connectivity / AMP8-1393224-9
Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO (28.5x10.1x12.3)mm THT Power Relay
TE Connectivity4-1393222-8
Electromechanical Relay SPST-NO 10A 24VDC 2.27KOhm Through Hole
PanasonicDSP1A-DC24V
Electromechanical Relay 24VDC 1.92K Ohm 5ADC/8AAC SPST-NO (20.2x11x10.5)mm THT Power Relay
PanasonicDSP1A-DC24V-R
RELAY; GENERAL PURPOSE / INDUSTRIAL RELAYS 1 FORM A 24VDC 1 FORM A 8A 250VAC

Descriptions

Descriptions of TE Connectivity 2-1393224-8 provided by its distributors.

Power/Signal Relay, 1 Form B, Momentary, 24VDC (Coil), 245mW (Coil), 8A (Contact), Panel Mount
Power Relay 24VDC 8A SPST-NC(28.5mm 10.1mm 12.3mm) THT
RELAY GEN PURPOSE SPST 8A 24V / General Purpose Relay SPST-NC (1 Form B) 24VDC Coil Through Hole
POWER RELAY, SPST-NC, 8A, 250VAC, TH
Power Relay, Spst-Nc, 8A, 250Vac, Th; Contact Configuration:spst-Nc; Coil Voltage:24Vdc; Contact Current:8A; Product Range:ry Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes
Special Order: RYA51024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form B SPST-NC Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form B SPST-NC | Electromechanical Relay | Part Number: 2-1393224-8 | Internal Number: 2-1393224-8 | Alias Number: RYA51024 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RY / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 24 / Width mm = 10.1 / Length mm = 28.5 / Height mm = 12.3 / Contact Configuration = 1NC / Coil Type = DC / Coil Resistance kOhm = 2.35

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RYA51024