Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / P&B RY530024

Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole
$ 3.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RY530024.

IHS

Datasheet2 pages18 years ago
Datasheet4 pages18 years ago
Datasheet2 pages19 years ago

element14 APAC

Newark

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 3.22
$ 2.7
$ 2.7
Stock
12,935
76,684
76,684
Authorized Distributors
2
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
16.8 V
16.8 V
16.8 V
Coil Voltage (AC)
-
-
-
Coil Current
9 mA
9 mA
9 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
2.35 kΩ
2.35 kΩ
2.35 kΩ
Coil Power
220 mW
220 mW
220 mW
Switching Capacity
2 kW
2 kW
2 kW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity8-1393224-2
Tyco Power relay, RY IIseries, 24V dc_coil_voltage, switching current8A, Unipolar normally open
TE Connectivity1-1393224-2
Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO
TE Connectivity / P&BRY530024
Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole
PanasonicADW1124TW
SPST THROUGH HOLE LATCHING RELAY, 24V DC FOR USE IN GENERAL PURPOSE APPLICATIONS
Electromechanical Relay SPST-NO 5ADC/8AAC 24VDC 2.62KOhm Through Hole
Electromechanical Relay SPST-NO 10A 24VDC 2.618KOhm Through Hole

Descriptions

Descriptions of TE Connectivity / P&B RY530024 provided by its distributors.

Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole
RY Series SPST 24 V 8 A Sealed Flux Protection Miniature PCB Relay
Relay, 1 Form A (N/O), 24 V (DC), 2.35 kΩ, 8 A, 400 V (AC), monostable, 7-1393224-2
Power/Signal Relay, SPST, Momentary, 0.009A (Coil), 24VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output
RELAY, PCB, SPNO, 24VDC; Coil Voltage VDC Nom: 24V; Coil Resistance: 2.35kohm; Approval Bodies: CSA / UL / VDE; Contact Configuration: 1NO; Contact Current AC Max: 8A; Contact Current Rating: 8A; Contact Voltage AC Max: 400VAC;

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393224-2
  • 713932242