Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DSP1A-DC24V

Electromechanical Relay 24VDC 1.92K Ohm 5ADC/8AAC SPST-NO (20.2x11x10.5)mm THT Power Relay
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP1A-DC24V.

IHS

Datasheet16 pages3 years ago

JRH Electronics

element14 APAC

element14

Panasonic

Inventory History

3 month trend:
-12.25%

CAD Models

Download Panasonic DSP1A-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RELAY GEN PURPOSE SPST 8A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
TE Connectivity1-1393224-2
Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO
TE Connectivity8-1393224-2
TE Connectivity RY531024 Relay 1 Form A SPST Momentary Power Signal Relay
TE Connectivity2-1393224-8
Power/Signal Relay, 1 Form B, Momentary, 24VDC (Coil), 245mW (Coil), 8A (Contact), Panel Mount
TE Connectivity / AMP8-1393224-9
Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO (28.5x10.1x12.3)mm THT Power Relay
PanasonicJS1A-24V-F
RELAY GEN PURPOSE SPST 10A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole

Descriptions

Descriptions of Panasonic DSP1A-DC24V provided by its distributors.

Electromechanical Relay 24VDC 1.92K Ohm 5ADC/8AAC SPST-NO (20.2x11x10.5)mm THT Power Relay
RELAY GEN PURPOSE SPST 8A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Relay; 8 A @ 250 VAC, 5 A @ 30 VDC; 24 V; Miniature Power; 12.5 mA (Nom.)
DSP Series 8 A SPST 24 V Through Hole Miniature Single Side Stable Power Relay
Panasonic Power relay, 24V dc_coil_voltage, switching current5A, Unipolar normally open
24V AgSnO2 8A Normal Open:1A(SPST-Normal Open) Plugin,11x20.2mm Power Relays ROHS
Power/Signal Relay, SPST, Momentary, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output
Power Relay; Series:DSP; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Coil Resistance:1920ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:8A; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes
RELAY, SPST 24VDC; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1.92kohm; Contact Configuration:SPST; Coil Type:DC, Monostable; Coil Current:12.5mA; Nom Operating Power:300mW; Relay Mounting:PCB; External Height:10.5mm; External Width:20.2mm; External Depth:11mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA / TUV; Approval Category:UL Recognised; Contact Current AC Max:8A; Contact Current DC Max:8A; Contact Material:Gold Flash over Silver Alloy; Contact Resistance:30mohm; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; DC Coil Power:300mW; External Length / Height:10.5mm; Mounting Type:PCB; No. of Poles:1; Operating Temperature Max:65°C; Operating Temperature Min:-40°C; Operating Time:10ms; Release Time:10ms; Series:DS; Switch Power Max:150W; Switching Current AC Max:8A; Switching Current DC Max:5A; Switching Power Max:2000VA; Switching Voltage AC / DC Max:250VAC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP-1ADC24V
  • DSP1A-DC24V..
  • DSP1ADC24V