Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ADW1124W

DW Series SPST 8 A 24V Single Coil Latching PC Pin Through Hole Power Relay
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADW1124W.

IHS

Datasheet8 pages10 years ago

Farnell

Panasonic

Newark

Burklin Elektronik

CAD Models

Download Panasonic ADW1124W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicJQ1AP-24V-F
RELAY GEN PURPOSE SPST 10A 24V / Power Relay 24VDC 10(NO)/3(NC)A SPST-NO(20x10x16)mm THT
TE Connectivity1461247-3
Electromechanical Relay 24VDC 2.8KOhm 8A SPST-NO(18.2x10.2x14.7)mm THT Industrial Relay
TE Connectivity1461403-5
Power Relay 24VDC 8A SPST-NO(18.2x10.2x14.7)mm THT
TE Connectivity8-1393224-2
Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole
TE Connectivity / AMP8-1393224-9
Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO (28.5x10.1x12.3)mm THT Power Relay

Descriptions

Descriptions of Panasonic ADW1124W provided by its distributors.

DW Series SPST 8 A 24V Single Coil Latching PC Pin Through Hole Power Relay
Relay Power SPST-NO 250VAC 24VDC PC Pins Through Hole Carton/Case
AgSnO2 24V Normal Open:1A(SPST-Normal Open) Plugin Magnetic Latching Relays ROHS
Relay, 1 Form A (N/O), 24 V (DC), 2.88 kΩ, 8 A, 250 V (AC), monostable, ADW1124W
Power/Signal Relay, SPST, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), DC Input, AC Output
Power Relay 24VDC 8A SPST-NO(24x10x18.8)mm THT
Relay, Spst-No, 250Vac, 30Vdc, 8A; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:8A; Product Range:Dw Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Contact Voltage Vac:250V Rohs Compliant: Yes |Panasonic ADW1124W

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America