Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393224-6

Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole
$ 2.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393224-6.

JRH Electronics

Datasheet1 page0 years ago

IHS

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-42.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2019-03-31
LTD Date2019-09-30

Related Parts

TE Connectivity / P&BRY530024
Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole
TE Connectivity2-1393224-5
Miniature Power PCB Electromechanical Relay SPST-NC 8A 24VDC 2350Ohm Through Hole
TE Connectivity1393224-6
Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole
Power Relay; Coil Voltage Vdc Nom:24V; C |Omron Electronic Components G6B-1174P-US-DC24
Power Relay, Spst-No/Nc, 24Vdc, 8A, Tht; |Omron Electronic Components G6C-2117P-US DC24
Power Relay, Spst-No/Nc, 24Vdc, 8A, Tht; |Omron Electronic Components G6C-2114P-US DC24

Descriptions

Descriptions of TE Connectivity 1393224-6 provided by its distributors.

Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole
SHRACK, RELAY, POWER, PCB, SPST-NO,8A,24VDC COIL
RELAY GEN PURPOSE SPST 8A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Power/Signal Relay, SPST, Momentary, 0.009A (Coil), 24VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output
POWER RELAY, SPST-NO, 8A, 250VAC, TH
General Purpose Relays SPST-NO 8A 24VDC Mini PWR PCB Relay
Power Relay, Spst-No, 8A, 250Vac, Th; Contact Configuration:spst-No; Coil Voltage:24Vdc; Contact Current:8A; Product Range:ryii Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RYA30024
  • RYA30024.