Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RY212024

Electromechanical Relay 24VDC 2.35KOhm 8A SPDT (( 28.5mm 10.1mm 12.3mm)) THT Power Relay

$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RY212024.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Future Electronics

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-29.52%

CAD Models

Download TE Connectivity RY212024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.39
$ 2.331
$ 2.331
Stock
90,049
566,302
566,302
Authorized Distributors
6
6
6
Relay Type
General Purpose
-
-
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
16.8 V
16.8 V
16.8 V
Coil Voltage (AC)
-
-
-
Coil Current
9 mA
9 mA
9 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
2.35 kΩ
2.35 kΩ
2.35 kΩ
Coil Power
220 mW
220 mW
220 mW
Switching Capacity
-
2 kW
2 kW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / P&BRY210024
General Purpose Relay, Ryii Series, Power, Non Latching, Spdt, 24 Vdc, 8 A Rohs Compliant: Yes
TE Connectivity1-1393223-7
V23061 Series Miniature Power PCB Electromechanical Relay SPDT 8A 24VDC 2270Ohm Through Hole
TE ConnectivityT75S5D112-24
Relay; 14 A; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 2270 Ohms; 230 mW (Nom.)
PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
PanasonicJS1-B-24V-F
RELAY GEN PURPOSE SPDT 10A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicJS1-F-24V-F
RELAY GEN PURPOSE SPDT 10A 24V / Power Relay 24VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
Omron Omron Power relay, G6RNseries, 24V dc_coil_voltage, switching current8A, SPDT
Omron Omron Power relay, G6RLseries, 24V dc_coil_voltage, switching current10A, SPDT
PanasonicADW1124TW
SPST THROUGH HOLE LATCHING RELAY, 24V DC FOR USE IN GENERAL PURPOSE APPLICATIONS
TE Connectivity2-1393223-6
Power Relay 24VDC 8A SPDT (( 30mm 10mm 15mm)) Through Hole
RELAY GEN PURPOSE SPDT 8A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity2-1393223-6
Power Relay 24VDC 8A SPDT (( 30mm 10mm 15mm)) Through Hole

Descriptions

Descriptions of TE Connectivity RY212024 provided by its distributors.

Electromechanical Relay 24VDC 2.35KOhm 8A SPDT (( 28.5mm 10.1mm 12.3mm)) THT Power Relay
Power/Signal Relay, 1 Form C, Spdt, Mome; |Schrack Te Connectivity 5-1393224-8
Electromechanical Relay SPDT 8A 24VDC 2.35KOhm Through Hole
1 Form C SPDT-CO, 8 A Contact Rating 24 VDC General Purpose Power Relay RY212024
24V AgNi 8A SPDT (1 Form C) Plugin,10.1x28.5mm Power Relays ROHS
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
RY212024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RY212024 | Internal Number: 5-1393224-8 | TE Connectivity | SCHRACK
RELAY, SPDT, 250VAC, 8A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: RYII Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 2.35kohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: VDE; Coil Voltage VDC Nom: 24V; Contact Current Max: 8A; Contact Voltage AC Nom: 250V; External Depth: 28.5mm; External Height: 12.3mm; External Width: 10.1mm; Nom Operating Power: 245mW; Relay Type: Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393224-8
  • 513932248