TE Connectivity 1-1393102-6

Electromechanical Relay 120VAC 2.25KOhm 10A SPDT(35.71x35.71)mm Socket General Purpose Relay
$ 61.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393102-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1393102-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-10-01
LTD Date2022-04-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity4-1393110-4
Electromechanical Relay 120VAC 1.7KOhm 10A SPDT(38.9x35.7x48.4)mm Socket Industrial Relay
TE ConnectivityKUP-5A15-120
Electromechanical Relay SPDT 10A 120VAC 2.25KOhm Plain Case
TE Connectivity1393100-8
Power Relay 120VAC 10A SPDT(37.29mm 48.8mm 34.93mm) Socket Mount
Power Relay 120VAC 2.25KOhm 10A SPDT(38.73x35.56x55.49)mm Socket
POWER/SIGNAL RELAY SPDT MOMENTARY 1700mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
Power/Signal Relay, SPDT, Momentary, 1700mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity 1-1393102-6 provided by its distributors.

Electromechanical Relay 120VAC 2.25KOhm 10A SPDT(35.71x35.71)mm Socket General Purpose Relay
Power/Signal Relay, SPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Socket Mount
POWER RELAYS, INDUSTRIAL PANEL PLUG-IN, KRPA, 1 POLE, SOCKET MOUNT, 1-1393102-6
Industrial Relays SPDT 10A 120VAC GEN PURPOSE RELAY
RELAY, SPDT, 240VAC, 10A; Contact Configuration:SPDT; Coil Voltage:120VAC; Contact Current:10A; Product Range:KRP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals:Quick Connect RoHS Compliant: Yes
Special Order: KRP-5AG-120=KA/KB/KC/KR Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: 1 – 2 VA Coil Power Rating AC: 2 VA Coil Resistance: 2250 Ω Industrial Panel Plug-In Monostable, AC 1 – 2 VA | Power Relay | Part Number: KRP-5AG-120 | Internal Number: 1-1393102-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRP-5AG-120
  • KRP5AG-120
  • KRP5AG120