Omron MJN1CF-AC120

Power/Signal Relay, SPDT, Momentary, 1700mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
$ 23.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MJN1CF-AC120.

Electro Sonic

Datasheet8 pages23 years ago

IHS

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 120VAC 2.25KOhm 10A SPDT(38.73x35.56x55.49)mm Socket
POWER/SIGNAL RELAY SPDT MOMENTARY 1700mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY SPDT MOMENTARY 1700mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
TE ConnectivityKUP-5A15-120
Electromechanical Relay SPDT 10A 120VAC 2.25KOhm Plain Case
TE Connectivity4-1393110-4
Electromechanical Relay 120VAC 1.7KOhm 10A SPDT(38.9x35.7x48.4)mm Socket Industrial Relay
PanasonicHC1-H-AC115V
Relays 115VAC 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay

Descriptions

Descriptions of Omron MJN1CF-AC120 provided by its distributors.

Power/Signal Relay, SPDT, Momentary, 1700mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
RELAY GEN PURPOSE SPDT 10A 120V
G.p. Relay |Omron Industrial Automation MJN1CF-AC120
Relay, 5Pin, SPDT, 10A, 120VAC
General Purpose Relays GP Relay

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJN1CFAC120