TE Connectivity 1-1393092-5

Electromechanical Relay 220VDC 40KOhm 20A 3PDT(35.5x35.6x57)mm Plug-In General Purpose Relay
$ 24.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393092-5.

IHS

Datasheet2 pages1 year ago
Datasheet3 pages19 years ago

Master Electronics

TE Connectivity

Electro Sonic

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1393092-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity / P&BRM302024
Power Relay 24VDC 10A 3PDT(38.5x35.5x56.2)mm Plug-In
TE Connectivity6-1393091-5
POWER RELAY, 3PDT, 24VDC, 10A, SOCKET; Available until stocks are exhausted
TE Connectivity7-1393091-4
General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket
TE Connectivity7-1393091-1
General Purpose Relays 3PDT 10A 48VDC POWER MULTIMODE RELAY
TE Connectivity1-1393092-6
Electromechanical Relay 24VDC 475Ohm 20A 3PDT(35.5x35.6x57)mm Plug-In General Purpose Relay
TE Connectivity8-1393091-9
General Purpose Multimode Electromechanical Relay 3PDT 10A 110VDC 10000Ohm Socket

Descriptions

Descriptions of TE Connectivity 1-1393092-5 provided by its distributors.

Electromechanical Relay 220VDC 40KOhm 20A 3PDT(35.5x35.6x57)mm Plug-In General Purpose Relay
Electromechanical Relay 3PDT 20A 220VDC 40KOhm Socket
General Purpose Relays 3PDT 10A 220VDC PWR MULTIMODE RELAY
Power/Signal Relay, 3PDT, Momentary, 0.006A (Coil), 220VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Socket Mount
Mt331220 Rohs Compliant: Yes |Schrack Te Connectivity MT331220
Cross Referenced to TE CNTY AMP - Part: AMP1-1393092-5
RELAY GEN PURPOSE 3PDT 10A 220V
1-1393092-5, TE Connectivity / AMP Brand
Industrial Relays (General Purpose)
SSR SRSPANEL MNT 50A240V AC - DC I/P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT331220