Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / P&B RM302024

Power Relay 24VDC 10A 3PDT(38.5x35.5x56.2)mm Plug-In
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RM302024.

Farnell

Datasheet4 pages11 years ago

IHS

Newark

Master Electronics

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-06-08
LTD Date2019-03-29

Related Parts

TE Connectivity6-1393091-5
POWER RELAY, 3PDT, 24VDC, 10A, SOCKET; Available until stocks are exhausted
TE Connectivity7-1393091-9
Universal relay Plugins,D35.5XL35.8MM Bracket mounting,Through hole mounting 35.6mm*35.5mm*57mm
TE Connectivity6-1393148-4
Power Relay 24VDC 40A 3PDT (( 73.5mm 38.5mm 35.5mm)) Flange Mount
TE ConnectivityKRPA-14DG-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity / P&BKUP-14D17-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71)mm THT Industrial Relay
PanasonicHC3-H-DC24V-F
Relays 24VDC 650Ohm 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay
TE Connectivity1-1393092-1
Electromechanical Relay 24VDC 475Ohm 20A 3PDT (35.5x35.6x57)mm Plug-In General Purpose Relay
TE Connectivity1-1393092-6
Electromechanical Relay 24VDC 475Ohm 20A 3PDT(35.5x35.6x57)mm Plug-In General Purpose Relay
TE Connectivity1-1393118-0
Universal relay Bracket mounting,Through hole mounting 38.9mm*35.7mm*48.4mm

Descriptions

Descriptions of TE Connectivity / P&B RM302024 provided by its distributors.

Power Relay 24VDC 10A 3PDT(38.5x35.5x56.2)mm Plug-In
Electromechanical Relay 3PDT 10A 24VDC 475Ohm Plain Case
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, Random, AC/DC Output, Socket Mount
Relay, 3Pdt, 400Vac, 10A; Contact Configuration:3Pdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:rm 3 Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:400Vac; Relay Terminals:quick Connect Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393149-9
  • RM-302024