TE Connectivity 1-1355350-1

Connector Accessory, Connector Shield Rohs Compliant: Yes |Amp Te Connectivity 1-1355350-1
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1355350-1.

IHS

Datasheet3 pages1 year ago

Farnell

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-8.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1379102-1
2.54mm 2x9P 9 2 2.54mm Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity1355348-1
Automotive Connector Housing, Micro Quadlok Series, Receptacle, 18 Ways
TE Connectivity2-1563759-1
Conn Housing Wire to Wire Receptacle 18 POS 4mm ST Cable Mount Carton
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 18 POS 2mmCrimp STCable Mount Natural MicroClasp™ Bag
Header Connector, cable Mount,18 Contacts,0.1 Pitch Rohs Compliant: Yes |Molex 22-55-2182

Descriptions

Descriptions of TE Connectivity 1-1355350-1 provided by its distributors.

Connector Accessory, Connector Shield Rohs Compliant: Yes |Amp Te Connectivity 1-1355350-1
CONNECTOR SHIELD, RECEPTACLE HOUSING; Accessory Type: Connector Shield; For Use With: AMP Micro-Power & Power Quadlok 1355348-1 Receptacle Housings; Product Range: -; SVHC: No SVHC (27-Jun-2018)
MQS ABDECKKAPPE 18P Primary Product Color: Black Protection & Strain Relief Accessory Type: Shield Assembly Primary Product Material: PBT GF Cable Exit Angle: 180 ° Strain Relief: Without Black Shield Assembly PBT GF 180 ° | Automotive Connector Cap & Cover | Part Number: 1-1355350-1 | Internal Number: 1-1355350-1 | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty