TE Connectivity 1-1337626-0

RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
$ 16.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337626-0.

IHS

Datasheet2 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol RF172219
RF / Coaxial Connector, N Coaxial, Right Angle Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol RF172176
connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm
Amphenol RF031-2381
connector, rf coaxial, tnc right angle plug, crimp-crimp, for rg55, 142, 223, 400, 50ohm
Amphenol RF172180
CONNECTOR RF COAXIAL N RIGHT ANGLE CRIMP PLUG FOR RG174 316 LMR100 CABLE 50 OHM
TE Connectivity225555-6
CONNECTOR PLUG, RF, CABLE MOUNT, COAXIAL CABLE, CRIMP, STRAIGHT, TNC SERIES
TE Connectivity1-1337611-0
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1-1337626-0 provided by its distributors.

RF N Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Rf Coaxial Conn, N Plug, 50 Ohm, Cable Rohs Compliant: Yes
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold Individual
50OHMS RIGHT ANGLE CABLE MOUNT N CONN, PLUG, CRIMP TERM,0 TO 11GHZ, RG213/U, RG8 A/U
RF Connectors / Coaxial Connectors R/A PLUG 50 OHM
RF COAX, R/A, N PLUG, 50 OHM, CABLE; Connector Type:N Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Ma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1337626-0 .