TE Connectivity 1-1337571-0

Conn BNC-UHF Adapter PL/RCP 0Hz to 500MHz 50Ohm ST Gold Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337571-0.

IHS

Datasheet1 page23 years ago

Master Electronics

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Amphenol RF132195
connector, rf coaxial, sma str crimp plug, for rg142, 223, 400 cable, 50 ohm
Amphenol RF031-315
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF132114
connector, rf coaxial, sma str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
TE Connectivity1-1337420-0
RF BNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1-1337571-0 provided by its distributors.

Conn BNC-UHF Adapter PL/RCP 0Hz to 500MHz 50Ohm ST Gold Bag
ISA Str Adp BNCP-UHFJ Nickel Pltd
CONN ADAPTER BNC PLUG - UHF JACK
ADAPTOR, BNC PLUG-UHF JACK, 50R; Connector Type:Inter-Series Coaxial; Convert From Connector:BNC Coaxial; Convert From Gender:Plug; Impedance:50ohm; Convert To Connector:UHF Coaxial; Contact Material:Brass; Convert To Gender:Receptacle; Contact Plating:Gold; Body Plating:Nickel; Body Style:Straight Adapter, Plug-Jack; Connector Type A:BNC Plug; Connector Type B:UHF Jack; Contact Material:Brass; Contact Plating:Gold; Convert From:BNC Plug; Convert To:UHF Jack; Dielectric Material:PTFE; Insulator Material:PTFE; Material:Brass

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113375710