TE Connectivity 1-1337473-0

RF UHF Connector, 1 Contact(s), Cable Mount, Solder Terminal, Plug
$ 12.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337473-0.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+1.44%

CAD Models

Download TE Connectivity 1-1337473-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1337474-0
RF UHF Connector, 1 Contact(s), Cable Mount, Twist On Terminal, Plug
Amphenol RF000-69475
connector, rf coaxial, bnc str plug, clamp/solder, for rg174, 179, 187, 188, 316, 50 ohm
Amphenol RF000-15875
connector, rf coaxial, bnc straight plug, clamp/solder, for rg178, 196 cable, 50 ohm
Amphenol RF031-202
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
TE Connectivity1-1478401-0
RF Connectors / Coaxial Connectors BNC STR PLG PS 50OHM SLVR RG58C/U, 141
TE Connectivity1-1478420-0
RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1337473-0 provided by its distributors.

RF UHF Connector, 1 Contact(s), Cable Mount, Solder Terminal, Plug
RF Connectors / Coaxial Connectors UHF Str Plug 141A Male
Conn UHF PL 0Hz to 500MHz Solder ST Cable Mount Silver Individual
TE CONNECTIVITY / GREENPAR 1-1337473-0RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG58C, RG141A, URM43, URM76, Brass
RF COAXIAL, UHF PLUG, CABLE; Connector Type: UHF Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: -; Coaxial Cable Types: KX15, RG58C, RG76, RG141A/U, URM43; Contact Material: Brass; Contac
UHF Str Plg PS Silver Pltd RG58C/U, 141A RF Interface: UHF RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .708 in RF Connector Mated Outer Diameter (Approximate): 18 mm Impedance: 50 Ω UHF Plug .708" 18 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1337473-0.