TE Connectivity 1-1478420-0

RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
$ 10.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478420-0.

IHS

Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
-35.94%

CAD Models

Download TE Connectivity 1-1478420-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1478419-0
RF Connectors / Coaxial Connectors N STR PLG PS 50OHM SLVR PLTD RG58C/U
TE Connectivity1-1337409-0
RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1337404-0
RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF000-34025
connector, rf coaxial, n straight plug, clamp/solder, for rg58, 141, 142a, 400, 50 ohm
Amphenol RF082-5955-RFX
connector, rf coaxial, n commercial str plug, solder/solder, for 0.141 semi-rigid
Amphenol RF122386
connector, rf coaxial, tnc straight solder plug, for .141 semi-rigid cable

Descriptions

Descriptions of TE Connectivity 1-1478420-0 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
RF Connectors / Coaxial Connectors 50 Ohms Female N Series
RF COAXIAL, N, STRAIGHT PLUG, 50OHM; Connector Type: N Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG8A, RG213, URM67; Contact Material: Brass; Contact Plat
Rf/Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 Ohm, Rg8A, Rg213, Urm67, Brass Rohs Compliant: Yes |Greenpar Te Connectivity 1-1478420-0
RF Plugs & Jacks, N Type RF Interface, Plug, 50 Ω, Raychem 5012A1422 / PSF 1/4M / Raychem 5012E1339, Threaded, 11 GHz Operating Frequency
Special Order: N Str Plg PS 50Ohm Silver Pltd PSF1/4M, RF Interface: N Type RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .75 in RF Connector Mated Outer Diameter (Approximate): 19.05 mm Impedance: 50 Ω N Type Plug .75" 19.05 mm | Coax Connector | Part Number: 1-1478420-0 | Internal Number: 1-1478420-0 | TE Connectivity | N Type

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty