TE Connectivity 1-1318114-9

2.5mm 2x10P 10 2 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 1.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1318114-9.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
-8.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity2-1318114-9
Connector Housing, Plug, 20Pos, 2.5Mm Rohs Compliant: Yes |Te Connectivity Amp 2-1318114-9
TE Connectivity1-1903130-0
Connector Housing, Plug, 20Pos, 2.5Mm Rohs Compliant: Yes |Te Connectivity 1-1903130-0
TE Connectivity1-1318115-9
Conn Housing M 20 POS 2.5mm Crimp ST Cable Mount Black Bag
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
Micro-Fit 3.0 Plug Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black
Molex 44300-2000 Micro-Fit BMI Plug Housing, Dual Row, Panel Mount, 20 Circuits, Black

Descriptions

Descriptions of TE Connectivity 1-1318114-9 provided by its distributors.

2.5mm 2x10P 10 2 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing M 20 POS 2.5mm Crimp ST Cable Mount Bag
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Black Insulator, Plug
DYNAMIC D-2100 TAB HSG 20P P/M
DYNAMIC 2000,2.5MM PITCH 20 WAY 2 ROW MALE STRAIGHT PCB HOUSING
D-2000 Series 20 Position Male Panel Mount Plug Housing
CONN HOUSING TAB 20POS KEY-X PNL
Headers & Wire Housings TAB HSG 20P P/M D2100
TE Connectivity 1-1318114-9 コネクタブーツ
RS APAC
Connector Housing, Plug, 20Pos; Product Range:Dynamic D-2100D Series; Gender:Plug; No. Of Positions:20Positions; Pitch Spacing:2.5Mm; For Use With:Dynamic D-2100D Series Contacts Rohs Compliant: Yes |Te Connectivity Amp 1-1318114-9
DYNAMIC D-2100 TAB HSG 20P P/M Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 2.5 Mm Pitch & 250V | Part Number: 1-1318114-9 | Internal Number: 1-1318114-9 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty