Descriptions of Molex 43020-2000 provided by its distributors.
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
Pin & Sleeve Plug, 350V AC, 20 Pole, Black, Spring Clamp Terminals Wire Connection Type
Connector Housing, Plug, 20 Contacts, 2 Rows, 3 mm, Panel Mount, 43020 Series, Nylon, Micro-Fit 3.0
Micro-Fit 3.0 Plug Housing, Dual Row, 20 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Conn Housing M 20 POS 3mmCrimp ST Panel Mount Black Micro-Fit 3.0™ Bag
Molex Connector Housing, 20 Pos, 3mm Pitch, 2 Row
Micro-Fit 3.0 Housing, Plug, 20 Poles, 2 Rows, 3mm Pitch
Headers & Wire Housings MICRO-FIT 3.0 PLG 02X10P
CONNECTOR HOUSING, PLUG, 20POS;
-40℃~+105℃ 3mm 2x10P Micro-Fit(MX 3.0) 10 2 3mm Without a buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
MicroFit 3.0 Plug DR PnlMnt 20Ckt
CONN HOUSING, PLUG, 20POS, 3MM, BLACK;
CONN HOUSING, PLUG, 20POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43020 Series; Gender:Plug; No. of Positions:20Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts; SVHC:No SVHC (15-Jan-2