TE Connectivity 1-1103639-9

Rectangular Power Connector, 16 Contact(s), Female, Screw Terminal
$ 106.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1103639-9.

TE Connectivity

Technical Drawing1 page8 years ago
Technical Drawing1 page18 years ago

JRH Electronics

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1103639-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Connector Housing, Dual Row, ISD2 Series, Receptacle, 10 Positions, 2 mm
TE Connectivity6643264-1
Rectangular Power Connector, 1 Contact(s), Female, Solder Terminal, Receptacle
Connector Housing, Dual Row, ISDF Series, Receptacle, 10 Positions, 1.27 mm
Connector Housing, ISD2 Series, Receptacle, 15 Positions, 2 mm, ISD2 Series Contacts
Amphenol Communications SolutionsDWRT424SV23690
Conn Drawer Connector RCP 4Power/24Signal POS Solder ST Thru-Hole 28 Terminal 1 Port
Amphenol Sine SystemsC146 10B016 002 4
Rectangular Insert Socket 16+PE Position A16 Size Polyamide Screw Cable Mount

Descriptions

Descriptions of TE Connectivity 1-1103639-9 provided by its distributors.

Rectangular Power Connector, 16 Contact(s), Female, Screw Terminal
Conn Heavy-Duty Rectangular F 16Signal/1Ground POS Screw ST Panel Mount Box
HE SERIES CONNECTOR INSERT, FEMALE, 16 WAY, 16A, 400 V
Heavy Duty Power Connectors 16P 400V 16A 16+PE
TE CONNECTIVITY / HTS 1-1103639-9 Heavy Duty Connector Insert, 16+PE Signal, Receptacle, 10, 17 Contacts, 16 A
HTS Connectors and Accessories
INSERT FEMALE 16POS+1GND SCREW
INSERT, FEMALE, SCREW TERM, 17-32WAY; Product Range: -; Heavy Duty Connector Type: Insert; No. of Contacts: 17 Contacts; Rectangular Shell Size: 10; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Current Rating: 16A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty