TE Connectivity 1-102681-2

Headers&wire Housings Front Cover 34 Pos |Te Connectivity Amp 1-102681-2
$ 2.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102681-2.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages15 years ago
Datasheet8 pages15 years ago

IHS

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.40%

CAD Models

Download TE Connectivity 1-102681-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1658620-8
Conn IDC Connector F 34 POS 2.54mm IDT RA Cable Mount Box/Tube
TE Connectivity1-102536-5
Connector Accessories 34 POS 2.54 mm Receptacle Cover Thermoplastic Black
Header Connector, pcb Mount, recept,34 Contacts, pin,0.1 Pitch |Molex 15-91-2340
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
Header Connector, pcb Mount, recept,34 Contacts, pin,0.1 Pitch |Molex 15-91-1342

Descriptions

Descriptions of TE Connectivity 1-102681-2 provided by its distributors.

Headers&wire Housings Front Cover 34 Pos |Te Connectivity Amp 1-102681-2
.100 AMPMODU Headers, Housings & Contacts Product Highlights: Accessory Accessory Type = Cover Number of Positions = 34 Cover Type = Latching Cover Side = Front
COVER, 34POS, PLASTIC; Accessory Type:Cover; For Use With:AMPMODU MT Series Connectors; Connector Body Material:Thermoplastic Body; Product Range:AMPMODU MT Series; SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacy
34 AMPMODU MT COVER DR .100CL Connector Cover Type: Latching Cover Primary Product Color: Black Primary Product Material: Thermoplastic Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Latching Cover Black | Connector Cap & Cover | Part Number: 1-102681-2 | Internal Number: 1-102681-2 | Thermoplastic | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-102681-2 .