Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-102536-5

Connector Accessories 34 POS 2.54 mm Receptacle Cover Thermoplastic Black
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102536-5.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Datasheet1 page15 years ago
Datasheet20 pages15 years ago
Datasheet8 pages15 years ago

Electro Sonic

IHS

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-2.10%

Supply Chain

Country of OriginMexico
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions67997-234HLF
CONN, HEADER, 34POS, 2ROW, 2.54MM; Available until stocks are exhausted
Amphenol Communications Solutions67996-434HLF
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity / AMP102142-3
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole
Amphenol Communications Solutions75869-106LF
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
TE Connectivity3-1634688-4
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole
Connector Accessories Strain Relief Straight Polyester Gray

Descriptions

Descriptions of TE Connectivity 1-102536-5 provided by its distributors.

Connector Accessories 34 POS 2.54 mm Receptacle Cover Thermoplastic Black
.100 IDC AMPMODU Housings & Contacts Product Highlights: Accessory Accessory Type = Cover Number of Positions = 34 Cover Type = For Shielding and Non-Shielding Applications Cover Side = Back
Back Cover 34 Position, Thermoplastic; Accessory Type:Connector Cover; For Use With:34 Position Ampmodu Mt Connectors; Connector Body Material:Thermoplastic Body; Product Range:-; Enclosure Material:Plastic Rohs Compliant: Yes |Te Connectivity Amp 403378961
COVER, PLASTIC, 34POS, BLACK; Accessory Type:Cover; For Use With:AMPMODU MT Series Connectors; Connector Body Material:Thermoplastic Body; Product Range:-; SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"TM) (15-Jan-2019)
Special Order: 34 AMPMODU MT COVER DR .100CL Connector Cover Type: Strain Relief Cover Primary Product Color: Black Primary Product Material: Thermoplastic Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Black | Connector Cap & Cover | Part Number: 1-102536-5 | Internal Number: 1-102536-5 | Alias Number: 403378961 | Thermoplastic | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-102536-5 .
  • 403378961