TE Connectivity 1-102387-1

Connector Housing, Thermoplastic, Black, AMPMODU Mod IV Series, Receptacle, 60 Ways, 2.54 mm
$ 5.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102387-1.

TE Connectivity

Datasheet245 pages2 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page14 years ago
Datasheet12 pages15 years ago

Newark

IHS

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-18.77%

CAD Models

Download TE Connectivity 1-102387-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 60 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Locking Mech,
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 60 Circuits, Black
TE Connectivity1-487223-2
Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity3-1393531-7
Multipole socket DIN 41651 [TE Connectivity] V23535-A3280-C501 Multipole socket DIN 41651
TE Connectivity1-5530843-8
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount Right Angle

Descriptions

Descriptions of TE Connectivity 1-102387-1 provided by its distributors.

Connector Housing, Thermoplastic, Black, AMPMODU Mod IV Series, Receptacle, 60 Ways, 2.54 mm
Connector Housing, Receptacle 60 Position, 2.54Mm; Product Range:Ampmodu Mod Iv Series; Gender:Receptacle; No. Of Positions:60Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Socket Contacts; Connector Type:Wire To Board Rohs Compliant: Yes |Amp Te Connectivity 1-102387-1.
60 MODIV HSG COMP DR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 1-102387-1 | Internal Number: 1-102387-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-102387-1.