Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-5530843-8

Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
$ 3.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5530843-8.

IHS

Datasheet5 pages2 years ago
Datasheet1 page16 years ago

ShanghaiCT

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-51.25%

CAD Models

Download TE Connectivity 1-5530843-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6489170-1
Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity / AMP530843-7
Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole
Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole
CARD EDGE Connector, SOCKET, 60POS; Conn; Connector Type:Card Edge; Row Pitch:5.08mm; Pitch Spacing:2.54mm; No.
Card Edge Connector, Socket, 60Pos; Paso De Fila:- |Edac 345-060-520-201
TE Connectivity / AMP1-530841-8
Standard Card Edge Connectors CONN SEC II 30 POS 100C/L

Descriptions

Descriptions of TE Connectivity 1-5530843-8 provided by its distributors.

Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole Box
CONN SEC II 30 POS 100C/L Connector System: Board-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Circuit Application: Power & Signal Board-to-Board 2.54 mm .1" 3 A | Card Edge Power Connector | Part Number: 1-5530843-8 | Internal Number: 1-5530843-8 | TE Connectivity |
CARD EDGE CONN, DUAL SIDE, 60 POS, THT; Card Edge Connector Type:Dual Side; Card Thickness:1.85mm; No. of Contacts:60 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder; Contact Material:Phosphor Bronze; Contact Plating - Mating Side:30µ" Gold Plated Contacts; Connector Body Material:PET (Polyester), Glass Filled Body; Product Range:Standard Edge II Series; SVHC:No SVHC (27-Jun-2018); Card Edge / Backplane Connector Type:Card Edge; Contact Plating:Gold Plated Contacts; Gender:Receptacle; No. of Contacts:60Contacts; Pitch Spacing:2.54mm; Row Pitch:4.85mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5530843-8 .