Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-487223-2

Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Black Package

$ 6.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-487223-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.32%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2-88637-7
Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity / AMP1-88179-2
Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount
TE Connectivity / AMP2-88637-5
Conn Housing RCP 44 POS 2.54mm Crimp ST Cable Mount
TE Connectivity / AMP2-88637-1
038 Housing Ffc Rcpt Dr 100Cl Rohs Compliant: Yes |Te Connectivity Amp 2-88637-1
TE Connectivity88013-1
Conn FFC/FPC Connector M 40 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-487223-2 provided by its distributors.

Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Black Package
FFC/FPC Connector, 50 Contact(s), 2 Row(s), Female, 0.100 inch Pitch, IDC Terminal, Black Insulator, Receptacle
CONN FFC RCPT HSG 50POS 2.54MM
2.54mm FFC Connectors Receptacle Housing
CONN HOUSING, FFC/FPC, 50P, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:-; Contact Position:-; No. of Rows:2 Row; Contact Plating:-; Contac
050 HOUSING FFC RCPT 100CL DR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 2 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 1-487223-2 | Internal Number: 1-487223-2 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-487223-2 .