TE Connectivity 1-102241-8

Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount
$ 2.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102241-8.

TE Connectivity

Datasheet245 pages2 years ago
Datasheet197 pages5 years ago
Datasheet12 pages15 years ago

IHS

Master Electronics

JRH Electronics

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1375820-0
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount White Package
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Bag
TE Connectivity5-643814-0
Conn IDC Connector F 20 POS 2.54mm IDT RA Side Entry Cable Mount Box/Carton
KK 254 PC Board Connector, Bottom Entry, with Cat Ear Terminal, 20 Circuits
Conn Housing, Rcpt, 20Pos, 2.54Mm Rohs Compliant: Yes |Molex 50-57-9020
TE Connectivity1-487378-9
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Package

Descriptions

Descriptions of TE Connectivity 1-102241-8 provided by its distributors.

Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount
Housing, Receptacle, Wire-to-Board, 20 Position, 2.54 mm [.1 in] Centerline, Crimp, 1 Row, Black, Mating Retention, Wire & Cable, Signal, AMPMODU IV/V
Wire-Board Connector Receptacle 20Pos, 2.54Mm; Product Range:Ampmodu Iv/V; Gender:Socket; No. Of Positions:20Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Iv/V Series Contacts; No. Of Contacts:20Contacts; No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 1-102241-8
20 MODIV HSG COMP SR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 1-102241-8 | Internal Number: 1-102241-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty