TE Connectivity 5-643814-0

Conn IDC Connector F 20 POS 2.54mm IDT RA Side Entry Cable Mount Box/Carton
$ 1.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-643814-0.

IHS

Datasheet6 pages1 year ago
Datasheet3 pages20 years ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

CAD Models

Download TE Connectivity 5-643814-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-640620-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643814-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640441-8
Conn IDC Connector F 18 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640440-8
Conn IDC Connector F 18 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP4-640620-4
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-644563-5
Conn Wire to Board SKT 15 POS 2.54mm Crimp RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 5-643814-0 provided by its distributors.

Conn IDC Connector F 20 POS 2.54mm IDT RA Side Entry Cable Mount Box/Carton
Board Connector, 20 Contact(s), 1 Row(s), Female, IDC Terminal
IDC CONN, RCPT, 20POS, 1ROW, 2.54MM ROHS COMPLIANT: YES
Socket header, 20 pole, pitch 2.54 mm, straight, white, 5-643814-0
CONNECTOR FH IDC 20WAY REC 24AWG MTA-100
MTA CST-100 II MT-6 and SL Connectors and Headers
5-643814-0, TE CONNECTIVITY/AMP BRAND
20P MTA100 CONN ASSY POL RIB Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part Number: 5-643814-0 | Internal Number: 5-643814-0 | 20P MTA100 CONN ASSY POL RIB Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part# 5-643814-0 | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-643814-0 .