Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-487378-9

Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Package
$ 1.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-487378-9.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Newark

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-21.88%

CAD Models

Download TE Connectivity 1-487378-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-487526-9
Ffc/Fpc Connector, Plug, 20Pos, 1Row; Ge |Te Connectivity Amp 1-487526-9
TE Connectivity1-487526-5
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Carton
TE Connectivity1-487769-3
Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount Package
Amphenol Communications Solutions65801-014LF
Ffc/Fpc Connector, 14 Contact(S), 1 Row(S), Female, Straight, Idc Terminal, Receptacle
Amphenol Communications Solutions67013-015LF
Duflex Hsng Sr .100-2P3S ((Nw)); |Amphenol Communications Solutions 67013-015LF
Amphenol Communications Solutions67013-017LF
Conn Housing, 67013-017Lf; |Amphenol Communications Solutions 67013-017LF

Descriptions

Descriptions of TE Connectivity 1-487378-9 provided by its distributors.

Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Package
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Black Insulator, Receptacle
Flexible Film (FFC) Connectors 100X100 FFC HSG REC 1X20P
CONN FFC RCPT HSG 20POS 2.54MM
020 HOUSING FFC RCPT 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 1-487378-9 | Internal Number: 1-487378-9 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty