TE Connectivity 0462-201-2031

TE Connectivity 0462-201-2031 Connector Female Unshrouded Stud Size 20 Socket
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0462-201-2031.

IHS

Datasheet5 pages1 year ago

Sager Electronics

ODG (Origin Data Global)

Electro Sonic

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol AerospaceM39029/58-362
Cont Pin Crmp 22-26Awg Sz 22 Pwr | Amphenol Aerospace M39029/58-362
ITT / Cannon192990-0090
T2P SERIES, 13A FEMALE CRIMP CONTACT FOR USE WITH TRIDENT T2P CONTACT SYSTEM
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110

Descriptions

Descriptions of TE Connectivity 0462-201-2031 provided by its distributors.

TE Connectivity 0462-201-2031 Connector Female Unshrouded Stud Size 20 Socket
SOLID SOCKET CONTACT, SIZE 20, 20 AWG, 1MM PIN DIA, O-CRIMP, GOLD PLATING
Circular Connector Contact, HD/HDP Series, Socket, Crimp, 20 AWG
Contact SKT 20 Size Crimp ST Cable Mount 20AWG Loose Automotive
DEUTSCH Size 20 Gold Plated Solid Socket for 20 AWG
Connector Accessory, Contact, Copper Alloy
Automotive Connectors SZ 20 CONTACT SOCKET
SOC, SOLID, SIZE 20, 20AWG, AU
4 AWG 22 AWG (25-0.35 mm2) , 5
CONTACT, SOCKET, 20AWG, CRIMP; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:-; For Use With:HDP Series Circular Connectors; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes
SOC, SOLID, SIZE 20, 20AWG, AU Terminal Type: Socket Wire Size: 20 AWG Wire Size: .5 mm² Interface Plating: Gold (Au) Sealable: No Socket 20 AWG .5 mm² Gold (Au) | Deutsch Connector Solid Contact | Part Number: 0462-201-2031 | Internal Number: 0462-201-2031 | Alias Number: ZPF000000000131890 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0462-201-2031.