TE Connectivity 0462-201-20141

Rectangular Power Contact, DTM, Nickel Plated Contacts, Copper Alloy, Socket, Crimp, 20 AWG
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0462-201-20141.

IHS

Datasheet5 pages1 year ago

Sager Electronics

JRH Electronics

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 0462-201-20141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
ITT / Cannon031-8556-110
Connector Accessory, Contact, Copper Alloy
Circular Connector Contact, MIL-DTL39029 Series, Socket, Crimp, 20 AWG, 24 AWG

Descriptions

Descriptions of TE Connectivity 0462-201-20141 provided by its distributors.

Rectangular Power Contact, DTM, Nickel Plated Contacts, Copper Alloy, Socket, Crimp, 20 AWG
Contact Plating = Nickel / Gender = Socket / Series = DTM / Body Orientation = Straight / Wire Size AWG Max. AWG = 20 / Current Rating A = 24 / Wire Size mm2 Min. mm² = 0.5 / Packaging = Bulk
Contact, Socket, 20Awg, Crimp; Rango De Producto:Serie Strike; Contacto, Chapado:Níquel; Contacto, Material:Aleación Cobre Zinc; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Tamaño De Cable Awg Mín.:- |Deutsch Te Connectivity 0462-201-20141
SOC, SOLID, SIZE 20, 20AWG, NI Terminal Type: Socket Wire Size: 20 AWG Wire Size: .5 mm² Interface Plating: Nickel (Ni) Sealable: No Socket 20 AWG .5 mm² Nickel (Ni) | Deutsch Connector Solid Contact | Part Number: 0462-201-20141 | Internal Number: 0462-201-20141 | Alias Number: ZPF000000000133672 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty