TE Connectivity 0460-204-08141

Rectangular Power Contact, AMP DT Series, Nickel Plated Contacts, Copper Alloy, Pin, Crimp
$ 2.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0460-204-08141.

IHS

Datasheet4 pages1 year ago

Sager Electronics

JRH Electronics

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+8.63%

CAD Models

Download TE Connectivity 0460-204-08141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol AerospaceM39029/58-364
Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
EatonRM24W3K
Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/58-365
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 12 AWG, 14 AWG
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG

Descriptions

Descriptions of TE Connectivity 0460-204-08141 provided by its distributors.

Rectangular Power Contact, AMP DT Series, Nickel Plated Contacts, Copper Alloy, Pin, Crimp
0460 SERIES SIZE 8 60A MALE CIRCULAR CONNECTOR CONTACT FOR USE WITH DT SERIES CO
Contact PIN 8 SizeCrimp STCable Mount 8-10AWG Loose
PIN, SOLID, SIZE 8, 8-10AWG, NI
Automotive Connectors SZ 8 CONTACT PIN
PIN, SOLID, SIZE 8, 8-10AWG, NI Terminal Type: Pin Wire Size: 8 – 10 AWG Wire Size: 5 – 8 mm² Interface Plating: Nickel (Ni) Sealable: No Pin 8 – 10 AWG 5 – 8 mm² Nickel (Ni) | Deutsch Connector Solid Contact | Part Number: 0460-204-08141 | Internal Number: 0460-204-08141 | Alias Number: 0460-204-08141-AS | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty