TE Connectivity 0460-204-0490

0460 Series Size 4 100A Male Cir. Con. Contact For Use With Dt Series Con. Crim
$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0460-204-0490.

IHS

Datasheet5 pages1 year ago

ODG (Origin Data Global)

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 0460-204-0490 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2001-10-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol AerospaceM39029/58-364
Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.
ITT / Cannon192926-0500
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
EatonRM24W3K
Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/58-365
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 12 AWG, 14 AWG

Descriptions

Descriptions of TE Connectivity 0460-204-0490 provided by its distributors.

0460 SERIES SIZE 4 100A MALE CIR. CON. CONTACT FOR USE WITH DT SERIES CON. CRIM
Automotive Terminals, Pin, Pin Diameter .225 in [5.72 mm], 6 AWG Wire Size, 13 mm² Wire Size, Locking On the Terminal, DEUTSCH Common Contact
CRIMP PIN, STANDARD, HDP, 6AWG; Product Range: DT Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 6AWG; Wire Size AWG Min: 6AWG; For Use With: HDP Series Circular Connectors; Contact Plating: Ni
PIN, SOLID, SIZE 4, 6AWG, NI Terminal Type: Pin Wire Size: 6 AWG Wire Size: 13 – 16 mm² Interface Plating: Nickel (Ni) Sealable: No Pin 6 AWG 13 – 16 mm² Nickel (Ni) | Deutsch Connector Solid Contact | Part Number: 0460-204-04141 | Internal Number: 0460-204-0490 | Alias Number: ZPF000000000131861 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0460-204-04141