TE Connectivity 0460-202-2031

Pin #20 20 Awg Au Solid Rohs Compliant: Yes |Deutsch Te Connectivity 0460-202-2031
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0460-202-2031.

IHS

Datasheet5 pages1 year ago

JRH Electronics

ODG (Origin Data Global)

TME

TE Connectivity

Inventory History

3 month trend:
+76.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Amphenol AerospaceM39029/58-362
Cont Pin Crmp 22-26Awg Sz 22 Pwr | Amphenol Aerospace M39029/58-362
ITT / Cannon192990-0090
T2P SERIES, 13A FEMALE CRIMP CONTACT FOR USE WITH TRIDENT T2P CONTACT SYSTEM
Amphenol LTWBBA00010666
Lighting Connectors C2680H PX14007A T0.2 SSL1.2 F TERMINAL
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110

Descriptions

Descriptions of TE Connectivity 0460-202-2031 provided by its distributors.

Pin #20 20 Awg Au Solid Rohs Compliant: Yes |Deutsch Te Connectivity 0460-202-2031
PIN, SOLID, 20 AWG, GOLD(AU) INTERFACE PLATING, DIA 1 MM, DEUTSCH COMMON CONTACT
CONN PIN 20AWG GOLD CRIMP / Pin Contact Gold Crimp 20 AWG Power, Machined
DEUTSCH 20 AWG Male Crimp Gold Plated Automotive Contact Pin
Contact PIN 20 Size Crimp ST Cable Mount 20AWG Loose
Connector Contact Pin 20 Contact Size Gold Plating
Avnet Japan
PIN, SOLID, SIZE 20, 20AWG, AU
Automotive Connectors SZ 20 CONTACT PIN
AUTOMOTIVE CONTACT, PIN, 20AWG, CRIMP;
4 AWG 22 AWG (25-0.35 mm2) , 5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty