TE Connectivity 0460-010-20141

Rectangular Power Contact, AMP DTM Series, Nickel Plated Contacts, Copper, Pin, Crimp, 18 AWG
$ 1.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0460-010-20141.

IHS

Datasheet5 pages1 year ago

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
+30.99%

CAD Models

Download TE Connectivity 0460-010-20141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-02-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 0460-010-20141 provided by its distributors.

Rectangular Power Contact, AMP DTM Series, Nickel Plated Contacts, Copper, Pin, Crimp, 18 AWG
CRIMP CONTACT, PIN,SIZE 20, 16-18AWG; Product Range: DTM Series; Contact Plating: Nickel Plated Contacts; Contact Material: Copper Alloy; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Min: 18AWG; Wire Siz
Crimp Contact, Pin, size 20, 16-18Awg; Rango De Producto:Serie Dtm; Contacto, Chapado:Níquel; Contacto, Material:Cobre; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Tamaño De Cable Awg Mín.:18Awg |Deutsch Te Connectivity 0460-010-20141
PIN, SOLID, SIZE 20, 16-18AWG, NI Terminal Type: Pin Wire Size: 16 – 18 AWG Wire Size: .75 – 1.5 mm² Interface Plating: Nickel (Ni) Primary Locking Feature: Integrated in Housing Pin 16 – 18 AWG .75 – 1.5 mm² Nickel (Ni) | Deutsch Connector Solid Contact | Part Number: 0460-010-20141 | Internal Number: 0460-010-20141 | Alias Number: ZPF000000000167816 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty