TE Connectivity / Raychem ZHTM-40/20-0-SP

Heat Shrink Tubing, Black, 21, Shrinks To 20 mm .789 in, Chlorinated Polyolef
$ 47.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem ZHTM-40/20-0-SP.

Farnell

Datasheet2 pages14 years ago
Datasheet8 pages15 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-22.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2015-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity4611264003
Cable Accessories Heat Shrinkable Tubing Cross-Linked Polyolefin Black Spool
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
TE Connectivity / RaychemNT-MIL-1-0-SP
Tubing, Heat Shrink, 1.0 in. ID, 1.75:1 Shrink, 200 ft. spool, Black PO
TE ConnectivityNT-MIL-3/4-0-SP
NT-MIL-3/4-0-SP :single-wall heat-shrink 3/4in tubing; 1.75:1 ratio; BLK; 100FT SP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 19.05 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO

Descriptions

Descriptions of TE Connectivity / Raychem ZHTM-40/20-0-SP provided by its distributors.

Heat Shrink Tubing, Black, 21, Shrinks To 20 mm .789 in, Chlorinated Polyolef
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick Piece
HEAT SHRINK TUBING 5.0/2.5mm,T=0.75mm,pkg-60m,black
HEATSHRINK, 2:1, LSZH, 20MM, 30M; For Use With:Cable; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:2:1; I.D. Supplied:40mm; I.D. Max Recovered:20mm; Wall Thickness Recovered:1.3mm; Shrink Tubing / Boot Colour:Black; Total Length - Metric:30m; Accessory Type:Heat Shrink Tubing; Body Material:PO (Polyolefin); Colour:Black
ZHTM-40/20-0-SP Primary Product Color: Black Shrink Ratio: 2: 1 Recovered Inside Diameter (Max): .789 in Recovered Inside Diameter (Max): 20 mm Primary Product Material: Chlorinated Polyolefin Black 2: 1 .789" 20 mm | Zhtm: Heat Shrink Tubing & 2: 1 Shrink Ratio | Part Number: ZHTM-40/20-0-SP | Internal Number: 2450984003 | Alias Number: 1191798-3 | Chlorinated Polyolefin | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2450984003
  • ZHTM-40/20-0-SP.